GBC20DKAT

Heilind Number:SULGBC20DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKAT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DKAT

Detailed Description

Introducing SKU GBC20DKAT, a premium Board To Board PCB Connector designed for high-reliability applications. With a voltage rating of 700 VAC and amperage of 3A, this connector ensures robust power transmission. Featuring two rows of 40 female contacts made of PA9T and Phosphor Bronze, with gold plating for optimal conductivity, it guarantees secure and durable connections. The threaded mount type and thru-hole termination method offer easy and stable installation on PCBs. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is ideal for demanding environments. Its right-angle orientation and compact dimensions of 13.97mm in height and 9.4mm in width make it space-efficient for densely populated boards. Trust in the reliability and performance of the GBC20DKAT for your critical electronic applications.