GBC20DKDD

Heilind Number:SULGBC20DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKDD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DKDD

Detailed Description

The GBC20DKDD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The 2-row design and cantilever contact type provide secure and efficient mating. With gold-plated contacts and matte tin termination, it offers excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, it is suitable for extreme conditions. The straight orientation and 40 positions make it versatile for various PCB layouts. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient installations. Trust the GBC20DKDD for high-reliability connections in aerospace, military, and industrial applications.