| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC20DKDI-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC20DKDI-S1243 |
GBC20DKDI-S1243
| Heilind Number: | SULGBC20DKDI-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC20DKDI-S1243 |
| ECAD Model: |
Specifications
Detailed Description
GBC20DKDI-S1243 is a high-quality board-to-board, PCB connector designed for reliable and efficient electronic connections. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 40 positions in a straight, double-row configuration, it offers versatility in various applications. The thru-hole mount type and 4.06mm tail length make for easy and secure installation. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it guarantees performance even in harsh environments. Suitable for demanding industrial and commercial use, this connector is a dependable solution for your connectivity needs.

