GBC20DKDI

Heilind Number:SULGBC20DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKDI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DKDI

Detailed Description

Introducing the GBC20DKDI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Crafted with PA9T and featuring Phosphor Bronze contacts plated with Gold, this connector ensures reliable data transmission with a current rating of 3A and a voltage capacity of 700VAC. With a dual-row, straight orientation and 40 positions, it offers ample connectivity options. The threaded mount and thru-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The connector's compact design, with dimensions of 9.4mm width, 15.49mm height, and 4.06mm tail length, allows for efficient PCB layout. Meeting the highest quality standards, including matte tin termination plating, this connector is a perfect choice for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the GBC20DKDI.