GBC20DKDN-S1243

Heilind Number:SULGBC20DKDN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKDN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKDN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DKDN-S1243

Detailed Description

Introducing SKU GBC20DKDN-S1243, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. This female connector features two rows and a pitch of 2.54mm, allowing for easy integration into your PCB layout. With a contact rating of 3A at 700VAC, it ensures robust power transmission. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The cantilever contact type and straight orientation further enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. The termination method is through-hole with matte tin plating, ensuring secure and durable solder connections. With 40 positions and a tail length of 4.06mm, it offers ample connectivity options. This connector, part of the PA9T series, is ideal for high-reliability applications in industries such as aerospace, defense, and telecommunications. Upgrade your PCB designs with the GBC20DKDN-S1243 for seamless and dependable connectivity.