| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC20DKDN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULGBC20DKDN |
GBC20DKDN
| Heilind Number: | SULGBC20DKDN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC20DKDN |
| ECAD Model: |
Specifications
Detailed Description
This GBC20DKDN female PCB connector offers reliable connectivity for high-performance electronic devices. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures durability and efficient signal transmission. With a 2.54mm pitch and 40 positions on 2 rows, it allows for secure board-to-board connections. The cantilever contact type and thru-hole termination method guarantee easy and stable installation. Operating at a wide temperature range of -65 to 125°C and rated for 700 VAC, this connector is suitable for various applications. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on PCBs. The Matte Tin termination plating adds to its robustness. Ideal for use in demanding environments, this connector is a reliable choice for high-reliability electronic systems.

