GBC20DKDS-S1243

Heilind Number:SULGBC20DKDS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKDS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKDS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DKDS-S1243

Detailed Description

The GBC20DKDS-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission. With a 2.54mm pitch and 40 positions spread across 2 rows, it offers versatile connectivity options. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. With an operating temperature range of -65 to 125°C and a connector height of 15.49mm, it is suitable for use in harsh environments. The Matte Tin termination plating enhances durability and longevity. Perfect for use in industrial, aerospace, and telecommunications applications, the GBC20DKDS-S1243 is a reliable choice for high-reliability connectivity solutions.