GBC20DKDS

Heilind Number:SULGBC20DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKDS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DKDS

Detailed Description

The GBC20DKDS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable electrical connections even in harsh environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers exceptional signal integrity and safety. Its cantilever contact type and thru-hole termination method guarantee secure attachment, while the side hole mount type and straight orientation allow for easy installation. With 40 positions and a tail length of 4.06mm, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65°C to 125°C, and with a connector height of 15.49mm and width of 9.4mm, the GBC20DKDS is a compact and versatile solution for your PCB interconnection needs. Proudly belonging to the hi-rel category, it ensures long-term performance and durability. Upgrade your connectivity with the GBC20DKDS.