GBC20DKED

Heilind Number:SULGBC20DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKED
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DKED

Detailed Description

The GBC20DKED is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a compact design, it offers 2 rows of 40 positions each, with a pitch of 2.54mm (.1in) for efficient PCB connectivity. The Cantilever contact type and Right Angle orientation allow for easy mating and disconnection. Suitable for use in harsh environments, it has an operating temperature range of -65 to 125°C. The connector is mounted via Clearance Holes and terminated through holes with Matte Tin plating, ensuring secure and durable attachment. Ideal for high-speed data transfer and power delivery, the GBC20DKED is a reliable solution for your connectivity needs.