GBC20DKEH

Heilind Number:SULGBC20DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKEH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DKEH

Detailed Description

Introducing the GBC20DKEH, a high-performance board-to-board PCB connector designed for precision applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm, it offers seamless integration into your PCB layout. Operating at a maximum voltage of 700VAC and a current rating of 3A, it meets stringent industry standards for power transmission. The connector's Cantilever contact type and Right Angle orientation make it ideal for space-constrained designs. With a total of 40 positions across two rows, it provides ample connectivity options. The clearance hole mount type and thru-hole termination method guarantee easy and secure installation. Rated for a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact size, with a height of 13.97mm and width of 9.4mm, makes it versatile for various electronic applications. Trust in the GBC20DKEH for efficient and reliable board-to-board connections in your projects.