GBC20DKEI

Heilind Number:SULGBC20DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKEI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DKEI

Detailed Description

Introducing the GBC20DKEI, a high-performance female board-to-board PCB connector designed for critical applications. Crafted with PA9T and Phosphor Bronze materials, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm, it offers precise alignment for seamless connections. Operating at a voltage of 700 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. Featuring a cantilever contact type and right-angle orientation, it optimizes space utilization on PCBs. With 40 positions spread across 2 rows, it allows for versatile connectivity. The termination method of thru-hole and termination plating of matte tin ensure secure attachment to PCBs. With an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of conditions. The connector's compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GBC20DKEI for robust and dependable board-to-board connections in your projects.