GBC20DKEN

Heilind Number:SULGBC20DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKEN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DKEN

Detailed Description

Introducing the GBC20DKEN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This female connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With two rows and 40 positions on a 2.54mm pitch, it offers seamless connectivity in compact spaces. The cantilever contact type and right-angle orientation facilitate easy mating and disconnection. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its termination method through hole with Matte Tin plating guarantees secure attachment to PCBs. With a connector height of 13.97mm and width of 9.4mm, it provides a sleek and space-efficient solution for your connectivity needs. Perfect for high-reliability applications, the GBC20DKEN sets a new standard in board-to-board connections.