GBC20DKES

Heilind Number:SULGBC20DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DKES

Detailed Description

GBC20DKES features a robust construction utilizing PA9T and high-quality Phosphor Bronze materials with Gold plating, ensuring reliable connectivity. Designed for female connectors with two rows, it offers a current rating of 3A and a voltage capacity of 700 VAC, making it suitable for various applications. The Cantilever contact type and Right Angle orientation facilitate efficient mating. With 40 positions and Thru Hole termination, it guarantees secure attachment on PCBs. Operating in a wide temperature range of -65 to 125 °C, it is ideal for demanding environments. The Matte Tin termination plating enhances durability. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet efficient, meeting the requirements of Board-to-Board and Card Edge connections. With its high reliability and performance, the GBC20DKES is a crucial component in electronic assemblies.