GBC20DKJD

Heilind Number:SULGBC20DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKJD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DKJD

Detailed Description

GBC20DKJD features PA9T and Phosphor Bronze construction, ensuring durability and reliable performance. With a 3A amperage rating and 700 VAC voltage capacity, it's suitable for high-power applications. This female connector boasts two rows of contacts, each plated with gold for optimal conductivity. Its cantilever contact type and right-angle orientation provide efficient PCB connectivity. With 40 positions and a 2.54mm pitch, it offers ample room for secure mating. The termination method of through-hole mounting with a clearance hole and matte tin plating guarantees stable attachment. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its compact design, measuring 13.97mm in height and 9.4mm in width, suits space-constrained installations. Whether in board-to-board or card-edge connections, the GBC20DKJD is a versatile solution for various electronic systems.