GBC20DKJI-S1243

Heilind Number:SULGBC20DKJI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKJI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKJI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DKJI-S1243

Detailed Description

Introducing the GBC20DKJI-S1243, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in) and a total of 40 positions, making it ideal for densely populated circuit boards. The contact material is made of durable Phosphor Bronze with Gold plating, ensuring reliable conductivity and corrosion resistance. With a maximum voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation and threaded mount type offer flexibility in installation, while the thru-hole termination method and matte tin plating guarantee secure and durable connections. The connector's compact design, with a height of 13.97mm (.55 in) and a width of 10.16mm (.4 in), saves space on the PCB without compromising performance. Whether used in aerospace, medical, or industrial applications, the GBC20DKJI-S1243 meets the highest standards for quality and reliability. Upgrade your connectivity with this essential component for your electronic systems.