GBC20DKJN

Heilind Number:SULGBC20DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKJN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DKJN

Detailed Description

Introducing the GBC20DKJN, a high-performance board to board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows with 40 positions, ensuring ample connection points. Constructed with PA9T housing and precision-made Phosphor Bronze contacts plated with Gold, it guarantees reliable conductivity. The Cantilever contact type and right-angle orientation facilitate easy mating. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it's suitable for various power and signal transmission needs. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its termination method of thru-hole with Matte Tin plating ensures secure attachment to the PCB. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution for your connectivity requirements. Trust in the GBC20DKJN for efficient and durable board-to-board connections in your electronic designs.