GBC20DKJS-S1243

Heilind Number:SULGBC20DKJS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKJS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKJS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DKJS-S1243

Detailed Description

The GBC20DKJS-S1243 is a high-performance board-to-board PCB connector designed for robust and reliable connectivity in electronic systems. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent signal transmission and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The connector offers a right-angle orientation, making it space-efficient and ideal for compact designs. Its 40 positions arranged in two rows with a 2.54mm pitch allow for efficient signal routing. The termination method is through-hole with side hole mounting, providing secure attachment to the PCB. Operating seamlessly in harsh environments, it has an extended temperature range of -65 to 125°C. The connector's matte tin termination plating further enhances its durability. With its high-reliability design, the GBC20DKJS-S1243 is a trusted solution for demanding electronic systems.