GBC20DKJS

Heilind Number:SULGBC20DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DKJS

Detailed Description

Introducing the GBC20DKJS, a high-performance board-to-board PCB connector designed for demanding applications. With a short description as PA9T & Phosphor Bronze, this connector features a 2-row, side hole mount type for secure installation. Its cantilever contact type, made of gold-plated phosphor bronze, ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700 VAC. Perfect for right-angle orientations, it boasts 40 positions, each with a tail length of 12.7mm, and a pitch of 2.54mm (.1 inch). Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in even the harshest environments. Measuring 13.97mm (.55 inch) in height and 9.4mm (.37 inch) in width, with matte tin termination plating, it meets the highest standards for connectivity. Trust the GBC20DKJS for seamless PCB connections in aerospace, defense, and industrial applications.