| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC20DKMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC20DKMD |
GBC20DKMD
| Heilind Number: | SULGBC20DKMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC20DKMD |
| ECAD Model: |
Specifications
Detailed Description
The GBC20DKMD is a high-performance female connector with two rows of contacts, featuring PA9T and Phosphor Bronze construction for durability and reliability. With a pitch of 2.54mm and a contact type of Cantilever, it ensures secure connections in board-to-board and card edge applications. The gold-plated contacts offer excellent conductivity, while the clearance hole mount type and wire wrap termination method simplify installation. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for demanding environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained PCB layouts. Trust in the GBC20DKMD for dependable and efficient connectivity in your electronic systems.

