GBC20DKMH

Heilind Number:SULGBC20DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKMH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DKMH

Detailed Description

The GBC20DKMH is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with gold contact plating, this connector ensures reliable and durable connectivity. With a pitch of 2.54mm (.1 in) and 40 positions across 2 rows, it offers versatile and efficient interconnection capabilities. The cantilever contact type and straight orientation make for easy assembly, while the clearance hole mount type and wire wrap termination method provide secure attachment. Operating at a voltage of 700VAC and with an amperage rating of 3A, this connector is suitable for power and signal transmission. Its wide operating temperature range of -65 to 125°C guarantees performance in harsh environments. With a sleek connector height of .61 in (15.49mm) and compact width of 9.4mm (.37 in), it is space-efficient. The matte tin termination plating adds to its durability. Perfect for use in aerospace, defense, and industrial applications, the GBC20DKMH is a reliable and high-quality connector solution.