GBC20DKMI

Heilind Number:SULGBC20DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DKMI

Detailed Description

The GBC20DKMI is a high-performance female PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and reliability. With a 2-row, threaded mount design and wire wrap termination method, it offers secure connectivity. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the 2.54mm pitch and cantilever contact type provide efficient signal transmission. With a 700VAC voltage rating, it is suitable for use in power applications. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. With 40 positions and a tail length of 14.22mm, it offers versatility in PCB connectivity. The matte tin termination plating adds to its robustness. Ideal for board-to-board and card edge connections, the GBC20DKMI is a top choice for high-reliability applications.