GBC20DKMN-S1243

Heilind Number:SULGBC20DKMN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKMN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKMN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DKMN-S1243

Detailed Description

The GBC20DKMN-S1243 Board To Board PCB Connector is a high-performance component designed for reliable connectivity in electronic systems. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures optimal signal transmission. With a pitch of 2.54mm (.1 in) and 40 positions, it offers ample connectivity options. The Cantilever contact type and straight orientation make for easy and secure mating. Rated for 700 VAC and 3A, it is suitable for a wide range of applications. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a tail length of 14.22mm (.56 in) and compact dimensions (15.49mm x 10.16mm), it is space-efficient. Ideal for use in aerospace, defense, and industrial electronics, the GBC20DKMN-S1243 ensures reliable performance in demanding environments.