GBC20DKMN

Heilind Number:SULGBC20DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DKMN

Detailed Description

Introducing the GBC20DKMN, a high-performance board-to-board PCB connector designed for robust connectivity in demanding environments. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a pitch of 2.54mm and 40 positions across 2 rows, it offers versatile and efficient connection options. The cantilever contact type and straight orientation make for easy and secure mating. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. The termination method of wire wrap and matte tin plating on the termination ensure durable and stable connections. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Trust the GBC20DKMN for high-reliability connections in your PCB assemblies.