GBC20DKMS

Heilind Number:SULGBC20DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DKMS

Detailed Description

The GBC20DKMS is a high-performance board-to-board PCB connector featuring two rows of 40 female contacts for secure and efficient connections. With a side hole mount type and wire wrap termination method, this connector ensures reliable signal transmission. Each contact is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at up to 700 VAC and 3 A, it is suitable for various electronic applications. The cantilever contact type and straight orientation facilitate easy mating. With a tail length of 14.22 mm and a pitch of 2.54 mm, it offers precise alignment on the PCB. Designed for harsh environments, it has an operating temperature range of -65 to 125°C and matte tin termination plating. The connector's compact size, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained designs in industries such as aerospace, telecommunications, and industrial automation. Upgrade your connectivity with the GBC20DKMS for reliable performance in demanding applications.