GBC20DKMT

Heilind Number:SULGBC20DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKMT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DKMT

Detailed Description

Introducing the GBC20DKMT, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm and 40 positions, this connector offers seamless connectivity in electronic systems. Crafted with PA9T housing and featuring phosphor bronze contacts with gold plating, it ensures reliable signal transmission with a voltage rating of 700 VAC. The cantilever contact type and threaded mount design guarantee secure attachment, while the wire wrap termination method simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet durable, with matte tin termination plating for enhanced longevity. Whether it's aerospace, defense, or industrial applications, the GBC20DKMT is the perfect choice for high-reliability connectivity.