| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC20DKND |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULGBC20DKND |
GBC20DKND
| Heilind Number: | SULGBC20DKND |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC20DKND |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC20DKND, a high-performance female PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with Gold plating, this connector ensures reliable conductivity at an amperage of 3A and a voltage of 700VAC. With two rows of 40 cantilever contacts on a 2.54mm pitch, it offers efficient signal transmission. The clearance hole mount type and card extender termination method make installation a breeze. Operating smoothly in a wide temperature range from -65 to 125°C, this connector guarantees durability. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, suits various board-to-board and card edge connectivity needs. Trust the GBC20DKND for secure and efficient electronic connections in critical environments.

