GBC20DKNI

Heilind Number:SULGBC20DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKNI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DKNI

Detailed Description

Introducing the GBC20DKNI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring superior conductivity and durability. With a pitch of 2.54mm and 40 positions spread across two rows, it offers efficient signal transmission. The threaded mount type and cantilever contact type provide secure and reliable connectivity, while the straddle orientation allows for versatile installation. Operating at an impressive voltage of 700 VAC and with an amperage rating of 3A, this connector is suitable for a wide range of power and signal applications. Its rugged construction, including Matte Tin termination plating, guarantees reliable performance even in harsh environments. Meeting stringent quality standards, the GBC20DKNI is the ideal choice for high-reliability electronic systems.