GBC20DKNS-S1243

Heilind Number:SULGBC20DKNS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKNS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKNS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DKNS-S1243

Detailed Description

Introducing the GBC20DKNS-S1243, a high-performance board-to-board PCB connector engineered for reliability in demanding environments. Featuring a dual-row design with a total of 40 positions, this connector is ideal for applications requiring secure and efficient signal transmission. The PA9T housing ensures robustness, while the contact material of phosphor bronze with gold plating guarantees excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers precise and safe connectivity. The cantilever contact type and straddle orientation allow for easy installation, while the side hole mount type and card extender termination method provide versatility in assembly. Operating within a wide temperature range of -65 to 125°C, this connector ensures performance even in extreme conditions. Its compact design, with a connector height of 13.97mm and width of 10.16mm, makes it suitable for space-constrained applications. With matte tin termination plating, it complies with industry standards for RoHS. Trust the GBC20DKNS-S1243 for your connectivity needs in aerospace, defense, and other high-reliability applications.