GBC20DKNT

Heilind Number:SULGBC20DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DKNT

Detailed Description

Introducing the GBC20DKNT, a high-performance PA9T and phosphor bronze board to board PCB connector. Designed for reliability, this female connector features two rows with a threaded mount type for secure installation. With a termination method of Card Extender, it ensures efficient connectivity. The contacts, made of phosphor bronze and plated with gold, guarantee optimal signal transmission. Operating at an amperage of 3A and a voltage of 700VAC, it offers reliable power delivery. The cantilever contact type and straddle orientation provide stability in usage. With 40 positions and a pitch of 2.54mm, it accommodates multiple connections. The connector's high-quality construction, including matte tin termination plating, ensures durability in harsh environments. Ideal for demanding applications, the GBC20DKNT is a standout choice in the realm of PCB connectors.