| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC20DKRH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 40 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC20DKRH |
GBC20DKRH
| Heilind Number: | SULGBC20DKRH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC20DKRH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC20DKRH, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a sturdy construction of PA9T and Phosphor Bronze, this connector ensures durability and longevity. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for a wide range of applications. The female connector with two rows and 40 positions offers ample connectivity options. Its innovative cantilever contact design, plated with gold for optimal conductivity, guarantees secure and stable connections. The clearance hole mount type and card extender termination method make installation a breeze. Operating smoothly in temperatures ranging from -65 to 125°C, the GBC20DKRH is a reliable solution for your connectivity needs in industrial and electronic devices.

