GBC20DKRI-S1243

Heilind Number:SULGBC20DKRI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKRI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKRI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DKRI-S1243

Detailed Description

The GBC20DKRI-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The connector has 40 positions arranged in 2 rows with a pitch of 2.54mm, allowing for efficient PCB integration. Its threaded mount type and card extender termination method provide secure and stable connections. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in various industries. The cantilever contact type and straddle orientation further enhance its versatility. With a tail length of 5.97mm and a compact design measuring 13.97mm in height and 10.16mm in width, it offers space-saving solutions without compromising performance. The termination plating of matte tin ensures corrosion resistance for long-term reliability. Whether in aerospace, defense, or industrial applications, the GBC20DKRI-S1243 guarantees high-quality connectivity.