GBC20DKRI

Heilind Number:SULGBC20DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKRI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DKRI

Detailed Description

Introducing the GBC20DKRI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transfer even in harsh environments. With a 2.54mm pitch and 40 positions spread across 2 rows, it offers versatile connectivity options. The cantilever contact type and straddle orientation provide secure mating, while the threaded mount type and card extender termination method ensure easy installation. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for use in diverse industries. Its compact design, with a connector height of 13.97mm and width of 9.4mm, saves space on PCBs without compromising performance. The matte tin termination plating enhances durability and solderability. Whether in aerospace, telecommunications, or industrial applications, the GBC20DKRI delivers exceptional connectivity, making it an essential component for your next project.