GBC20DKRN

Heilind Number:SULGBC20DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKRN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DKRN

Detailed Description

The GBC20DKRN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures reliable power and signal transmission. Featuring two rows with 40 positions and a female gender, it offers versatile connectivity options. The contact material of phosphor bronze with gold plating guarantees optimal conductivity and durability. The cantilever contact type and straddle orientation provide secure mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its termination method of card extender and matte tin plating make it easy to install and maintain. With a compact size of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the GBC20DKRN for efficient and long-lasting board-to-board connections.