GBC20DKRS

Heilind Number:SULGBC20DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKRS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DKRS

Detailed Description

Introducing the GBC20DKRS, a high-performance female connector designed for seamless board-to-board or card edge connections in electronic applications. Crafted with precision, this connector features a durable construction of PA9T and Phosphor Bronze, ensuring reliability in demanding environments. With a pitch of 2.54mm and 40 positions across 2 rows, it offers efficient signal transmission. The contact material is gold-plated for optimal conductivity, while the termination method of card extender with side hole mount type facilitates easy installation. Operating at a voltage of 700 VAC and amperage of 3A, it guarantees safe and efficient power delivery. Its cantilever contact type and straddle orientation further enhance its performance. With a tail length of 5.97mm and a compact connector height and width of 13.97mm and 9.4mm respectively, it is suitable for space-constrained applications. The matte tin termination plating ensures long-lasting durability, even in harsh operating conditions ranging from -65 to 125°C. Whether you need a reliable connector for industrial machinery, telecommunications systems, or aerospace applications, the GBC20DKRS is the perfect choice for high-reliability connectivity.