GBC20DKRT

Heilind Number:SULGBC20DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKRT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DKRT

Detailed Description

The GBC20DKRT is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring phosphor bronze contacts with gold plating, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of industrial and commercial electronics. The 2-row, 40-position design with a pitch of 2.54mm allows for secure connections on PCBs. Its cantilever contact type and straddle orientation provide stability and durability in operation. The termination method of card extender with matte tin plating offers easy installation and maintenance. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Compact in size, with dimensions of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the GBC20DKRT for high-reliability connectivity in your electronic systems.