| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC20DKSH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULGBC20DKSH |
GBC20DKSH
| Heilind Number: | SULGBC20DKSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC20DKSH |
| ECAD Model: |
Specifications
Detailed Description
This high-performance Board To Board PCB Connector, with SKU GBC20DKSH, boasts a durable construction featuring PA9T and Phosphor Bronze materials. Designed for reliability, it offers a low 3A amperage rating and can handle up to 700VAC. With a female gender, 2 rows, and Cantilever contact type, it ensures secure connectivity in demanding applications. The gold-plated contacts on this connector guarantee optimal signal transmission, while its straight orientation and 2.54mm pitch facilitate easy installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for various industrial environments. Perfect for applications requiring high reliability, this connector is a must-have for any PCB assembly project.

