| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC20DKSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC20DKSS |
GBC20DKSS
| Heilind Number: | SULGBC20DKSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC20DKSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC20DKSS, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm, this connector features two rows and 40 positions, making it ideal for complex circuitry applications. The female connector, made of PA9T and phosphor bronze with gold plating, ensures excellent conductivity and durability. Its cantilever contact type and side hole mount provide secure connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating offers additional protection against corrosion. Compact in size with a connector height of 15.49mm and width of 9.4mm, this connector is perfect for space-constrained designs. Trust the GBC20DKSS for your critical PCB connectivity needs.

