GBC20DKST

Heilind Number:SULGBC20DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKST
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DKST

Detailed Description

Introducing the GBC20DKST, a high-performance board-to-board PCB connector designed for reliability in demanding environments. This female connector features two rows with a pitch of 2.54mm, ideal for secure threaded mounting through holes. Its contact material, made of PA9T and phosphor bronze with gold plating, ensures optimal conductivity and longevity. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power transmission. The straight orientation and cantilever contact type provide easy and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for a wide range of applications. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the GBC20DKST for superior performance in critical electronic systems.