GBC20DKUD

Heilind Number:SULGBC20DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKUD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DKUD

Detailed Description

Featuring PA9T and phosphor bronze construction, SKU GBC20DKUD is a high-performance female connector designed for demanding applications. With a current rating of 3A and voltage capability up to 700VAC, it ensures reliable power transmission. This two-row connector, with cantilever contact type, offers secure connectivity in right-angle orientation. The gold-plated phosphor bronze contacts and matte tin termination guarantee excellent conductivity and durability. With a pitch of 2.54mm (.1in) and 40 positions, it allows for efficient board-to-board or card edge connections. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. The connector's compact design, measuring 13.97mm (.55in) in height and 9.4mm (.37in) in width, makes it suitable for space-constrained applications. Perfect for high-reliability systems, this connector meets the stringent requirements of various industries.