GBC20DKUI

Heilind Number:SULGBC20DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DKUI

Detailed Description

Introducing the GBC20DKUI, a high-performance female connector designed for precision electronic applications. With a pitch of 2.54mm and a cantilever contact type, this connector ensures secure and reliable connections on your PCB. Made with PA9T and featuring Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity and durability. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent power requirements. Its right-angle orientation and threaded mount type offer versatility in installation. With 40 positions and a termination method of thru-hole, it facilitates seamless board-to-board connections. The connector's robust construction, including matte tin termination plating, ensures reliable performance even in harsh environments, with an operating temperature range of -65 to 125°C. Trust the GBC20DKUI for high-reliability connectivity in your electronic systems.