GBC20DKUN

Heilind Number:SULGBC20DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKUN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DKUN

Detailed Description

The GBC20DKUN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm (.1 in) and 40 positions spread across 2 rows, it offers versatile connectivity options. Its cantilever contact type and right-angle orientation make it ideal for space-constrained installations. Rated for 700 VAC and 3A, it guarantees efficient power transmission. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C ensure durability and stability. With a compact size of 13.97mm (.55 in) height and 9.4mm (.37 in) width, it is suitable for various PCB layouts. Trust the GBC20DKUN for secure and high-speed data transmission in critical electronic systems.