GBC20DKUS

Heilind Number:SULGBC20DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DKUS

Detailed Description

Introducing the GBC20DKUS, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision, this connector features PA9T housing and robust Phosphor Bronze contacts plated with gold, ensuring reliable conductivity even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. Perfect for female connections, it offers two rows of 40 cantilever contacts with a 2.54mm pitch, allowing for secure and precise mating. The right-angle orientation and side-hole mount type make installation easy, while the through-hole termination method with matte tin plating ensures a durable and stable connection. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. With a compact form factor of 13.97mm in height and 9.4mm in width, it seamlessly integrates into PCB designs. Trust the GBC20DKUS for high-reliability connectivity in your mission-critical systems.