GBC20DKUT

Heilind Number:SULGBC20DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DKUT

Detailed Description

The GBC20DKUT is a high-performance female connector designed for board-to-board PCB applications. With two rows of 40 positions each, it offers ample connectivity in a compact form factor. Featuring a threaded mount and thru-hole termination, installation is secure and reliable. The contact material is PA9T & Phosphor Bronze, with gold plating for enhanced conductivity. Operating at up to 700 VAC and 3 A, this connector is suitable for a wide range of power and signal applications. Its cantilever contact type ensures a stable connection, while the right-angle orientation saves space in tight layouts. With a tail length of 6.35 mm and a connector height of 13.97 mm, it provides flexibility in assembly. Rated for use in harsh environments with an operating temperature range of -65 to 125 °C, this connector is a dependable choice for demanding industrial applications.