GBC20DPBH

Heilind Number:SULGBC20DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DPBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DPBH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DPBH

Detailed Description

The GBC20DPBH is a high-performance PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted contacts made of phosphor bronze with gold plating, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and voltage capacity of 700VAC, it meets the stringent requirements of electronic systems. Its double-point contact design and through-hole termination method guarantee secure and stable connections. With a compact form factor and right-angle orientation, it saves space on the PCB while facilitating efficient signal transmission. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. With 40 positions and a 2.54mm pitch, it offers ample connectivity options for complex circuitry. Its matte tin termination plating ensures long-term durability. Perfect for high-reliability applications, the GBC20DPBH is a trusted choice for engineers seeking top-notch board-to-board connectivity solutions.