GBC20DPBI

Heilind Number:SULGBC20DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DPBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DPBI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DPBI

Detailed Description

Introducing the GBC20DPBI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliability in various environments. With a double-point contact design and gold plating, it offers excellent conductivity and signal integrity. The threaded mount type and through-hole termination method provide secure and stable installation. Boasting 40 positions across 2 rows, it enables efficient data transmission. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for critical systems. With a compact size, measuring just 14.22mm in height and 10.16mm in width, it saves valuable space on the PCB. The matte tin termination plating adds to its longevity. Ideal for aerospace, defense, and industrial applications, the GBC20DPBI is a top choice for reliable connectivity.