| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC20DPBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC20DPBN |
GBC20DPBN
| Heilind Number: | SULGBC20DPBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC20DPBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC20DPBN, a high-performance PCB connector designed for demanding applications. With a durable construction featuring PA9T housing and phosphor bronze contacts plated with gold, this connector offers reliable connectivity in even the harshest environments. Its double point contact design ensures secure mating, while the right-angle orientation and through-hole termination make it easy to integrate onto circuit boards. With a 2.54mm pitch and 40 positions, it provides ample connectivity options. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, it's suitable for use in diverse electronic systems. The matte tin termination plating enhances durability. Perfect for board-to-board connections, this connector is a crucial component for high-reliability applications.

