| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC20DPBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC20DPBS |
GBC20DPBS
| Heilind Number: | SULGBC20DPBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC20DPBS |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Phosphor Bronze double-point female board-to-board PCB connector, SKU GBC20DPBS, offers a reliable and efficient interconnection solution. With a 2.54mm pitch and 40 positions across two rows, it allows for high-density mounting. The side hole mount type and through-hole termination method ensure secure attachment to PCBs. Made with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for diverse applications. The right-angle orientation and 14.22mm connector height facilitate space-saving installations. With matte tin termination plating and a durable construction, this connector meets the demands of various industries.

