GBC20DPDI

Heilind Number:SULGBC20DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DPDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DPDI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DPDI

Detailed Description

Introducing the GBC20DPDI, a high-performance board-to-board PCB connector designed for critical applications. Crafted with PA9T and featuring phosphor bronze contact material with gold plating, this connector ensures reliable and durable connectivity. With a double-point contact type, it offers enhanced signal integrity. Its threaded mount type and through-hole termination method guarantee secure attachment to the PCB. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for demanding environments. With 40 positions and a pitch of 2.54 mm, it provides ample connectivity options. The connector's compact dimensions of 15.49 mm (height) and 10.16 mm (width) make it ideal for space-constrained designs. Trust the GBC20DPDI for efficient and robust board-to-board connections in your electronic systems.