GBC20DPDN

Heilind Number:SULGBC20DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DPDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DPDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DPDN

Detailed Description

The GBC20DPDN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for a wide range of applications. The double-point contact design offers enhanced stability and signal integrity, while the straight orientation and 2.54mm pitch allow for easy and secure connections. With 40 positions and no mounting required, it provides versatility in PCB layouts. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, measuring just 15.49mm in height and 10.16mm in width, makes it suitable for space-constrained designs. Overall, the GBC20DPDN is a reliable and high-quality connector for demanding electronic systems.