GBC20DPDS

Heilind Number:SULGBC20DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DPDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DPDS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DPDS

Detailed Description

Introducing the GBC20DPDS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage capability of 700VAC, it meets stringent power requirements. The double-point contact design and through-hole termination method guarantee secure and stable connections. With 40 positions arranged in two rows and a 2.54mm pitch, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's straight orientation, side-hole mount type, and 4.06mm tail length provide versatile installation possibilities. Whether used in aerospace, industrial, or telecommunications applications, the GBC20DPDS delivers uncompromising performance.